
NMB3-8GM50-E2-V3 | |
|---|---|
DigiKey Part Number | 2046-NMB3-8GM50-E2-V3-ND |
Manufacturer | |
Manufacturer Product Number | NMB3-8GM50-E2-V3 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,49000 € | 177,49 € |
| Unit Price without VAT: | 177,49000 € |
|---|---|
| Unit Price with VAT: | 214,76290 € |

