
OBE10M-18GM60-S-V1-IR-1C | |
|---|---|
DigiKey Part Number | 2046-OBE10M-18GM60-S-V1-IR-1C-ND |
Manufacturer | |
Manufacturer Product Number | OBE10M-18GM60-S-V1-IR-1C |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 393.701" (0m ~ 10m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 393.701" (0m ~ 10m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Infrared LED | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,31000 € | 72,31 € |
| 10 | 60,97400 € | 609,74 € |
| 100 | 54,46280 € | 5 446,28 € |
| Unit Price without VAT: | 72,31000 € |
|---|---|
| Unit Price with VAT: | 87,49510 € |

