
OMD10M-R2300-B23-V1V1D-1S | |
|---|---|
DigiKey Part Number | 2046-OMD10M-R2300-B23-V1V1D-1S-ND |
Manufacturer | |
Manufacturer Product Number | OMD10M-R2300-B23-V1V1D-1S |
Description | SENSOR OPT 30-5000CM ETHERNET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 393.70" (20 ~ 1000cm) Ethernet UDP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 7.87" ~ 393.70" (20 ~ 1000cm) | |
Output Type | Ethernet UDP | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 300 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -30°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 845,93000 € | 845,93 € |
| Unit Price without VAT: | 845,93000 € |
|---|---|
| Unit Price with VAT: | 1 023,57530 € |

