
OMD30M-R2000-B23-V1V1D-1L | |
|---|---|
DigiKey Part Number | 2046-OMD30M-R2000-B23-V1V1D-1L-ND |
Manufacturer | |
Manufacturer Product Number | OMD30M-R2000-B23-V1V1D-1L |
Description | SENSOR OPT 20-1500CM ETHERNET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 7874.02" (10 ~ 20000cm) Ethernet UDP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 3.94" ~ 7874.02" (10 ~ 20000cm) | |
Output Type | Ethernet UDP | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 400 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 379,33000 € | 8 379,33 € |
| Unit Price without VAT: | 8 379,33000 € |
|---|---|
| Unit Price with VAT: | 10 138,98930 € |

