
OMT300-R200-IEP-IO-V1-L | |
|---|---|
DigiKey Part Number | 2046-OMT300-R200-IEP-IO-V1-L-ND |
Manufacturer | |
Manufacturer Product Number | OMT300-R200-IEP-IO-V1-L |
Description | SENSOR OPT 10-55CM ANALOG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 11.81" (10 ~ 30cm) Analog, Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 3.94" ~ 11.81" (10 ~ 30cm) | |
Output Type | Analog, Digital, NPN, PNP, Push-Pull | |
Voltage - Supply | 18V ~ 30V | |
Current - Supply | 18 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,84000 € | 400,84 € |
| Unit Price without VAT: | 400,84000 € |
|---|---|
| Unit Price with VAT: | 485,01640 € |

