Multi Code Reader 0.4MP, 752 x 480 (360,960 Pixels) CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPC120W-F200-R2

DigiKey Part Number
2046-OPC120W-F200-R2-ND
Manufacturer
Manufacturer Product Number
OPC120W-F200-R2
Description
BARCODE CAMERA SYSTEMS & ACCESSO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multi Code Reader 0.4MP, 752 x 480 (360,960 Pixels) CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Multi Code Reader
Visual Field (Max)
105.0mm x 65.0mm
Visual Field (Min)
45.0mm x 28.0mm
Installation Distance
70.0mm ~ 180.0mm
Resolution
0.4MP, 752 x 480 (360,960 Pixels)
Light Source
Integrated (White)
Scan Rate
-
Sensor Type
CMOS
Voltage - Supply
24VDC
Features
-
Mounting Type
Chassis Mount
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
0°C ~ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11 584,10000 €1 584,10 €
Manufacturers Standard Package
Unit Price without VAT:1 584,10000 €
Unit Price with VAT:1 916,76100 €