
PMI104-F90-IU-V1 | |
|---|---|
DigiKey Part Number | 2046-PMI104-F90-IU-V1-ND |
Manufacturer | |
Manufacturer Product Number | PMI104-F90-IU-V1 |
Description | INDUCTIVE POSITION (PMI) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 4.094" (0mm ~ 104mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0" ~ 4.094" (0mm ~ 104mm) | |
Output Type | Analog Current | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Acrylonitrile Butadiene Styrene (ABS) | |
Voltage - Supply | 18V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,15000 € | 438,15 € |
| Unit Price without VAT: | 438,15000 € |
|---|---|
| Unit Price with VAT: | 530,16150 € |

