
UB500-18GM75-E6-V15 | |
|---|---|
DigiKey Part Number | 2046-UB500-18GM75-E6-V15-ND |
Manufacturer | |
Manufacturer Product Number | UB500-18GM75-E6-V15 |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.181" ~ 19.685" (30mm ~ 500mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 1.181" ~ 19.685" (30mm ~ 500mm) | Indicator LED |
Output Type PNP-NC/NO | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,97000 € | 406,97 € |
| Unit Price without VAT: | 406,97000 € |
|---|---|
| Unit Price with VAT: | 492,43370 € |

