
VBG-PB-K20-DMD-BV | |
|---|---|
DigiKey Part Number | 2046-VBG-PB-K20-DMD-BV-ND |
Manufacturer | |
Manufacturer Product Number | VBG-PB-K20-DMD-BV |
Description | AS-INTERFACE (EXCLUDING SENSORS) |
Customer Reference | |
Detailed Description | PROFIBUS® Gateway RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Function | Gateway | |
Modulation or Protocol | PROFIBUS® | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 12Mbps | |
Features | IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 967,40000 € | 1 967,40 € |
| Unit Price without VAT: | 1 967,40000 € |
|---|---|
| Unit Price with VAT: | 2 380,55400 € |

