Image for VMA-2+P/Z2-3M-PUR-V1-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMA-2+P/Z2-3M-PUR-V1-G

DigiKey Part Number
2046-VMA-2+P/Z2-3M-PUR-V1-G-ND
Manufacturer
Manufacturer Product Number
VMA-2+P/Z2-3M-PUR-V1-G
Description
CABLES/ACCESSORIES
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Rectangular Connector M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Number of Positions
4
Connector - Sensor
Rectangular
Termination
Connector
Connector - Cable
M12
Cable Length
3m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,36000 €34,36 €
Manufacturers Standard Package
Unit Price without VAT:34,36000 €
Unit Price with VAT:41,57560 €