PSA15R-075PV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phihong USA
In Stock: 195
Unit Price: 9,19000 €
Datasheet
7.5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA15R-075PV

DigiKey Part Number
993-1112-ND
Manufacturer
Manufacturer Product Number
PSA15R-075PV
Description
AC/DC WALL MNT ADAPTER 7.5V 15W
Customer Reference
Detailed Description
7.5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
7.5V
Current - Output (Max)
2A
Power (Watts)
15 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm)
Approval Agency
CE, cULus, TUVgs
Weight
0.333 lb (151.05 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes