
PSA16U-480 | |
|---|---|
DigiKey Part Number | PSA16U-480-ND |
Manufacturer | |
Manufacturer Product Number | PSA16U-480 |
Description | POE INJECTOR 15.4W 48V DESKTOP |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 48V | |
Current - Output | 320 mA | |
Power (Watts) - Per Port | 15.4W | |
Compliance | IEEE802.3af | |
Data Rate | - | |
Features | OCP, OVP, SCP | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | 65% | |
Mounting Type | Desktop | |
Size / Dimension | 5.98" L x 2.56" W x 1.42" H (152.0mm x 65.0mm x 36.0mm) | |
Approval Agency | CCC, CE, C-Tick, cULus, SAA, S-Jet, VCCI | |
Note | AC Power Cord Sold Separately | |
Input Connector | IEC 320-C14 | |
Output Connector | RJ45 (Data, Power) | |
Weight | 0.441 lb (200.03 g) |






