
G32-A-1375-85-120 | |
|---|---|
DigiKey Part Number | 2222-G32-A-1375-85-120-ND |
Manufacturer | |
Manufacturer Product Number | G32-A-1375-85-120 |
Description | MAGNET 2.005"D X 0.250"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neobond 2.005" Dia x 0.250" H (50.93mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Neobond | |
Finish | - | |
Grade | - | |
Gauss Strength | 4300G | |
Size | 2.005" Dia x 0.250" H (50.93mm x 6.35mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| 5 | 7,58000 € | 37,90 € |
| 10 | 7,22000 € | 72,20 € |
| 30 | 6,72500 € | 201,75 € |
| 50 | 6,52260 € | 326,13 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,39390 € |


