
0801662 | |
|---|---|
DigiKey Part Number | 277-10847-ND |
Manufacturer | |
Manufacturer Product Number | 0801662 |
Description | CONN SEALING FRAME WITH LATCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame, Locking Latch For PLUSCON CES Cable Sleeves |
Datasheet | Datasheet |
EDA/CAD Models | 0801662 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Frame, Locking Latch | |
For Use With/Related Products | PLUSCON CES Cable Sleeves | |
Material | Polyamide (PA), Nylon | |
Features | 2.30" W x 4.72" L (58.50mm x 120.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,77000 € | 27,77 € |
| Unit Price without VAT: | 27,77000 € |
|---|---|
| Unit Price with VAT: | 33,60170 € |



