
1019184 | |
|---|---|
DigiKey Part Number | 1019184-ND |
Manufacturer | |
Manufacturer Product Number | 1019184 |
Description | SHRINK SLEEVE, ROLL, YELLOW, UNL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.197" W x 1.181" L (5.0mm x 30.0mm); Cable O.D. 0.04" ~ 0.13" (1.0mm ~ 3.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1019184 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.197" W x 1.181" L (5.0mm x 30.0mm); Cable O.D. 0.04" ~ 0.13" (1.0mm ~ 3.2mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 176,19000 € | 1 176,19 € |
| Unit Price without VAT: | 1 176,19000 € |
|---|---|
| Unit Price with VAT: | 1 423,18990 € |

