
1043189 | |
|---|---|
DigiKey Part Number | 277-1043189-ND |
Manufacturer | |
Manufacturer Product Number | 1043189 |
Description | Motor & Solenoids |
Customer Reference | |
Detailed Description | Interface Cable Assembly 75.46' (23.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Individual Ferrule Leads | |
Specifications | Interface | |
Number of Positions | 20, 20 | |
Length | 75.46' (23.00m) | |
For Use With/Related Products | - | |
Approval Agency | CSA, IEC, UL, VDE |

