
1047462 | |
|---|---|
DigiKey Part Number | 277-1047462-ND |
Manufacturer | |
Manufacturer Product Number | 1047462 |
Description | TERM BLK 19POS VIOLET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Violet Middle 21.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 1047462 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 19 | |
Number of Levels | 1 | |
Terminal - Width | 21.6mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500 V | |
Current - UL | 30 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | Block of 9 | |
Housing Color | Violet | |
Length | 2.287" (58.10mm) | |
Height (Max) | 1.118" (28.40mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,13450 € | 142,69 € |
| Unit Price without VAT: | 7,13450 € |
|---|---|
| Unit Price with VAT: | 8,63275 € |

