Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1096330

DigiKey Part Number
277-1096330-ND
Manufacturer
Manufacturer Product Number
1096330
Description
EMLP (100X30)R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
EDA/CAD Models
1096330 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
Thermomark Roll, Thermomark Roll X1, Thermomark Roll X1.2, Thermomark Roll 2.0, Thermomark Rollmaster 300/600
Applications
Device Marker
Color - Background
White
Length
3.937" (100.00mm)
Width
1.181" (30.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
For Use With/Related Products
Thermal Transfer Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1213,11000 €213,11 €
Manufacturers Standard Package
Unit Price without VAT:213,11000 €
Unit Price with VAT:257,86310 €