
1192334 | |
|---|---|
DigiKey Part Number | 277-1192334-ND |
Manufacturer | |
Manufacturer Product Number | 1192334 |
Description | EV-T2M4CC-DC150A-8 0M35ESBK11 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26.25' (8.00m) Power Cord Black IEC 62196-3 (Type 2) To Cable |
Datasheet | Datasheet |
EDA/CAD Models | 1192334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | IEC 62196-3 (Type 2) | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 2 AWG, 4 AWG, 18 AWG | |
Shielding | Unshielded | |
Length | 26.25' (8.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 30VAC, 1000VDC | |
Current Rating (Amps) | 2A, 150A | |
Operating Temperature | -30°C ~ 40°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,07000 € | 576,07 € |
| Unit Price without VAT: | 576,07000 € |
|---|---|
| Unit Price with VAT: | 697,04470 € |

