
1200161 | |
|---|---|
DigiKey Part Number | 1200161-ND |
Manufacturer | |
Manufacturer Product Number | 1200161 |
Description | BIT POWER TORX 1.97" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T40 Torx® Bit, Power 1/4" Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Torx® | |
Tip Size | T40 | |
Drive Size | 1/4" | |
Length - Overall | 1.97" (50.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,85210 € |

