Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat6 Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414383

DigiKey Part Number
1414383-ND
Manufacturer
Manufacturer Product Number
1414383
Description
RJ45 CONNECTOR DEGREE OF PROTECT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat6 Crimp
Datasheet
 Datasheet
EDA/CAD Models
1414383 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
-
Ratings
Cat6
Ingress Protection
IP67
Termination
Crimp
Length
0.10' (30.2mm)
Color
-
Wire Gauge
24-27 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Phosphor Bronze
Current Rating (Amps)
1 A
Voltage Rating
125V
Housing Material
Polyamide (PA), Nylon
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,21000 €15,21 €
Manufacturers Standard Package
Unit Price without VAT:15,21000 €
Unit Price with VAT:18,40410 €