
1432567 | |
|---|---|
DigiKey Part Number | 277-4766-ND |
Manufacturer | |
Manufacturer Product Number | 1432567 |
Description | CONN PLUG MALE 5P SPRING-CAGE |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Spring-Cage |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Spring-Cage | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Twist | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Orientation A | Contact Material Copper Tin |
Primary Material Metal | Insert Material Thermoplastic Polyurethane (TPU) |
Shell Material Zinc Die Cast |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1424649 | Phoenix Contact | 905 | 277-18652-ND | 15,03000 € | Direct |




