
2200660 | |
|---|---|
DigiKey Part Number | 2200660-ND |
Manufacturer | |
Manufacturer Product Number | 2200660 |
Description | HOUSING BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 3.898" L x 1.378" W x 1.516" H (99.00mm x 35.00mm x 38.50mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2200660 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 35mm Wide Housing | |
Size / Dimension | 3.898" L x 1.378" W x 1.516" H (99.00mm x 35.00mm x 38.50mm) | |
Color | Blue | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,65100 € | 36,51 € |
| Unit Price without VAT: | 3,65100 € |
|---|---|
| Unit Price with VAT: | 4,41771 € |

