Plastic, ABS Housing 1.378" W (35.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201827

DigiKey Part Number
277-10449-ND
Manufacturer
Manufacturer Product Number
2201827
Description
ELECTRONIC HOUSING COVER
Customer Reference
Detailed Description
Plastic, ABS Housing 1.378" W (35.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2201827 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Housing
Features
-
For Use With/Related Products
35mm Wide Housing
Size / Dimension
1.378" W (35.00mm)
Color
Black
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,79000 €1,79 €
Unit Price without VAT:1,79000 €
Unit Price with VAT:2,16590 €
Alternate Color
ELECTRONIC HOUSING COVER
In-Stock: 3
Unit Price: 1,79000 €