
3026492 | |
|---|---|
DigiKey Part Number | 3026492-ND |
Manufacturer | |
Manufacturer Product Number | 3026492 |
Description | JUMPER TERM BLK 3POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.323" (8.20mm) | |
Style | Screw In | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,32400 € | 23,24 € |
| Unit Price without VAT: | 2,32400 € |
|---|---|
| Unit Price with VAT: | 2,81204 € |






