Connector Partition, Rail Type For CLIPLINE QTTCB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3206238

DigiKey Part Number
277-3858-ND
Manufacturer
Manufacturer Product Number
3206238
Description
CONN TERM BLK PARTITION RAIL GRY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Partition, Rail Type For CLIPLINE QTTCB Series
Datasheet
 Datasheet
EDA/CAD Models
3206238 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Partition, Rail Type
Number of Positions
-
For Use With/Related Products
CLIPLINE QTTCB Series
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,92000 €0,92 €
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,11320 €