
3210790 | |
|---|---|
DigiKey Part Number | 3210790-ND |
Manufacturer | |
Manufacturer Product Number | 3210790 |
Description | TERM BLOCK PLUG 1POS |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Plug, Female Sockets | |
Number of Positions | 1 | |
Positions Per Level | 1 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 500 V | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Color | Blue | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | Interlocking (Side) |




