3240633 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 163
Unit Price: 15,82000 €
Datasheet
Wire Duct White Slotted (Raceway), 2 Piece Screw 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240633

DigiKey Part Number
277-3240633-ND
Manufacturer
Manufacturer Product Number
3240633
Description
CD 80X40 WH
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), 2 Piece Screw 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Wire Duct Type
Slotted (Raceway), 2 Piece
Height
1.575" (40.00mm)
Length
6.56' (2.00m)
Width
3.150" (80.00mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes