
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,67300 € | 46,73 € |
| 50 | 4,08640 € | 204,32 € |
| 100 | 3,86070 € | 386,07 € |
| 250 | 3,59144 € | 897,86 € |
| 500 | 3,41048 € | 1 705,24 € |
| 1 000 | 3,24878 € | 3 248,78 € |
| 2 500 | 3,06334 € | 7 658,35 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,77600 € |

