
PIM401 | |
|---|---|
DigiKey Part Number | 1778-1246-ND |
Manufacturer | |
Manufacturer Product Number | PIM401 |
Description | TOUCH:BIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | CAP1166 Touch Sensor micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | micro:bit | |
Type | Sensor | |
Function | Touch | |
Utilized IC / Part | CAP1166 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,96000 € | 11,96 € |
| Unit Price without VAT: | 11,96000 € |
|---|---|
| Unit Price with VAT: | 14,47160 € |

