



PM1 | |
|---|---|
DigiKey Part Number | PM1-ND |
Manufacturer | |
Manufacturer Product Number | PM1 |
Description | KIT METERMAN 37XR DMM/TEST KIT |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 4.5 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Inductance, Frequency Continuity, dB, Diode Test, Logic Function Features Backlight, Hold, Min/Max/Ave |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.5 | |
Display Type | LCD, Bar Graph | |
Display Count | 10000 | |
Function | Voltage, Current, Resistance, Capacitance, Inductance, Frequency | |
Functions, Extra | Continuity, dB, Diode Test, Logic | |
Features | Backlight, Hold, Min/Max/Ave | |
Ranging | Auto | |
Response | True RMS | |
Ratings | - | |
Includes | Battery, Clips, Manual, Test Leads |

