
LXA03D530-TL | |
|---|---|
DigiKey Part Number | 596-LXA03D530-TLTR-ND - Tape & Reel (TR) 596-LXA03D530-TLCT-ND - Cut Tape (CT) 596-LXA03D530-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXA03D530-TL |
Description | DIODE STANDARD 530V 3A SO8C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 530 V 3A Surface Mount SO-8C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 530 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.71 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 34.3 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 530 V | |
Capacitance @ Vr, F | 15pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SO-8C | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 100 | 0,29330 € | 29,33 € |
| 1 000 | 0,27651 € | 276,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,24958 € | 623,95 € |
| 12 500 | 0,21687 € | 2 710,88 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

