
SID1183K | |
|---|---|
DigiKey Part Number | 1810-1091-ND |
Manufacturer | |
Manufacturer Product Number | SID1183K |
Description | IC GATE DRV HI/LO SIDE ESOP-R16B |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting eSOP-R16B |
EDA/CAD Models | SID1183K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Single | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.75V ~ 5.25V | |
Logic Voltage - VIL, VIH | 0.5V, 3.3V | |
Current - Peak Output (Source, Sink) | 8A, 48A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 465ns, 460ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerSOIC (0.350", 8.89mm Width), 15 Leads | |
Supplier Device Package | eSOP-R16B | |
Base Product Number |

