
802-10-020-30-507101 | |
|---|---|
DigiKey Part Number | 1212-1490-ND |
Manufacturer | |
Manufacturer Product Number | 802-10-020-30-507101 |
Description | CONN SPRING TARGET 20POS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 802-10-020-30-507101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 4,89900 € | 48,99 € |
| 25 | 4,59240 € | 114,81 € |
| 50 | 4,37320 € | 218,66 € |
| 100 | 4,16450 € | 416,45 € |
| 250 | 3,90380 € | 975,95 € |
| 500 | 3,71758 € | 1 858,79 € |
| 1 000 | 3,54029 € | 3 540,29 € |
| 2 500 | 3,31894 € | 8 297,35 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,98170 € |


