



AFV-P-2500B | |
|---|---|
DigiKey Part Number | 6131-AFV-P-2500B-ND |
Manufacturer | |
Manufacturer Product Number | AFV-P-2500B |
Description | 2500VA AC Power 310V 15-1kHz 2U |
Customer Reference | |
Detailed Description | 0 ~ 155VAC, 0 ~ 310VAC Output Bench (AC to AC) Power Supply 5" Touch Screen 0 ~ 10A, 0 ~ 20A Output 2.5kVA Features LAN, Programmable, RS232, RS485 and USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preen (AC Power Corp.) | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to AC) | |
Voltage - Supply | 196 ~ 264VAC | |
Voltage - Output | 0 ~ 155VAC, 0 ~ 310VAC | |
Current - Output | 0 ~ 10A, 0 ~ 20A | |
Display Type | 5" Touch Screen | |
Size / Dimension | 17.402" L x 3.504" x 25.591" H (89.00mm x 442.00mm x 650.00mm) | |
Features | LAN, Programmable, RS232, RS485 and USB Interface | |
Power (Watts) | 2.5kVA | |
Accuracy - Voltmeter; Ammeter | ±0.2% of reading + 5 counts, ±1% of reading + 5 counts at 5 ~500Hz, ±1% of reading + 10 counts at 501Hz ~ 2kHz | |
Voltage Regulation - Line | ± 0.1V | |
Voltage Regulation - Load | 0.07% | |
Weight | 70.1 lbs (31.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 733,30000 € | 4 733,30 € |
| Unit Price without VAT: | 4 733,30000 € |
|---|---|
| Unit Price with VAT: | 5 727,29300 € |

