


AFV-S-2500 | |
|---|---|
DigiKey Part Number | 6131-AFV-S-2500-ND |
Manufacturer | |
Manufacturer Product Number | AFV-S-2500 |
Description | 2500VA AC Power 310V 40-500Hz 2U |
Customer Reference | |
Detailed Description | 0 ~ 155VAC, 0 ~ 310VAC Output Bench (AC to AC) Power Supply 5" Touch Screen 0 ~ 10A, 0 ~ 20A Output 2.5kVA Features LAN, Programmable, RS232, RS485 and USB Interface |
Datasheet | Datasheet |
Category | Display Type 5" Touch Screen |
Manufacturer Preen (AC Power Corp.) | Size / Dimension 17.402" L x 3.504" x 25.591" H (89.00mm x 442.00mm x 650.00mm) |
Packaging Bulk | Features LAN, Programmable, RS232, RS485 and USB Interface |
Part Status Active | Power (Watts) 2.5kVA |
Type Bench (AC to AC) | Accuracy - Voltmeter; Ammeter ±0.2% of reading + 5 Counts, ±1% of reading +5 counts at PF>0.2 |
Voltage - Supply 196 ~ 264VAC | Voltage Regulation - Line ± 0.1V |
Voltage - Output 0 ~ 155VAC, 0 ~ 310VAC | Voltage Regulation - Load 0.07% |
Current - Output 0 ~ 10A, 0 ~ 20A | Weight 31 lbs (14 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 501,59000 € | 3 501,59 € |
| Unit Price without VAT: | 3 501,59000 € |
|---|---|
| Unit Price with VAT: | 4 236,92390 € |

