
PM-8540 | |
|---|---|
DigiKey Part Number | 2884-PM-8540TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM-8540 |
Description | 5KV ISOLATION XFMR |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Premier Magnetics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.961" L x 0.600" W (24.40mm x 15.24mm) |
Part Status Active | Height - Seated (Max) 0.406" (10.30mm) |
Transformer Type LAN 10/100 Base-TX | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |

