350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM-9610

DigiKey Part Number
2884-PM-9610TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM-9610
Description
XFMR,ISO WITH FILTR,1000 BASE T
Customer Reference
Detailed Description
350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
Premier Magnetics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.732" L x 0.512" W (18.60mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.400" (10.15mm)
Transformer Type
LAN 1000 Base-T
Operating Temperature
-40°C ~ 85°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Premier Magnetics
A separate 84,99 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.