20 AWG Hook-Up Wire 10/30 Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2040A.12.08

DigiKey Part Number
C2040N-100-ND
Manufacturer
Manufacturer Product Number
C2040A.12.08
Description
HOOK-UP STRND 20AWG BRN 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,76000 €40,76 €
533,35000 €166,75 €
1025,93800 €259,38 €
Manufacturers Standard Package
Unit Price without VAT:40,76000 €
Unit Price with VAT:49,31960 €
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 14
Unit Price: 23,84000 €
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 27
Unit Price: 23,84000 €
HOOK-UP STRND 20AWG RED 100'
In-Stock: 15
Unit Price: 23,84000 €
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 24
Unit Price: 23,24000 €
HOOK-UP STRND 20AWG ORG 100'
In-Stock: 6
Unit Price: 16,17000 €