Buzzers Transducer, Externally Driven Piezo 3 V 5mA 2.7kHz 67dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-1227-T

DigiKey Part Number
668-SMT-1227-TTR-ND - Tape & Reel (TR)
668-SMT-1227-TCT-ND - Cut Tape (CT)
668-SMT-1227-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-1227-T
Description
BUZZER PIEZO 3V 12X12MM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 5mA 2.7kHz 67dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-1227-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3 V
Voltage Range
3 ~ 25V
Frequency
2.7kHz
Technology
Piezo
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
67dB @ 3V, 10cm
Current - Supply
5mA
Port Location
Top
Operating Temperature
-40°C ~ 120°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,39000 €2,39 €
101,87800 €18,78 €
251,71000 €42,75 €
501,59460 €79,73 €
1001,48810 €148,81 €
2501,43520 €358,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,27032 €1 270,32 €
2 0001,18466 €2 369,32 €
3 0001,17257 €3 517,71 €
Manufacturers Standard Package
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,89190 €