
APCF00070745102M00 | |
|---|---|
DigiKey Part Number | 553-APCF00070745102M00TR-ND - Tape & Reel (TR) 553-APCF00070745102M00CT-ND - Cut Tape (CT) 553-APCF00070745102M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APCF00070745102M00 |
Description | FIXED IND 1MH 250MA 2.28 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 250 mA 2.28Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 140mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.28Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,83100 € | 8,31 € |
| 100 | 0,68340 € | 68,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,56214 € | 562,14 € |
| 2 000 | 0,53012 € | 1 060,24 € |
| 3 000 | 0,51227 € | 1 536,81 € |
| 5 000 | 0,49065 € | 2 453,25 € |
| 7 000 | 0,48247 € | 3 377,29 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |

