
C3027NL | |
|---|---|
DigiKey Part Number | 553-C3027NL-ND |
Manufacturer | |
Manufacturer Product Number | C3027NL |
Description | CPLR DIR16DB INDY UNTERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 900MHz 16dB 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 900MHz | |
Coupling Factor | 16dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | 18dB | |
Return Loss | 19dB | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 2,29192 € | 1 787,70 € |
| Unit Price without VAT: | 2,29192 € |
|---|---|
| Unit Price with VAT: | 2,77322 € |

