
CX3042NLT | |
|---|---|
DigiKey Part Number | 553-2775-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX3042NLT |
Description | RF DIR COUPLER 5MHZ-1GHZ 6SMD |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1GHz 6dB 6-SMD Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1GHz | |
Coupling Factor | 6dB | |
Applications | General Purpose | |
Insertion Loss | 2.8dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 15dB | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMD |

