RF Directional Coupler General Purpose 5MHz ~ 1GHz 6dB 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3099NL

DigiKey Part Number
553-2776-ND
Manufacturer
Manufacturer Product Number
CX3099NL
Description
RF DIR COUPLER 5MHZ-1GHZ 6SMD
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 5MHz ~ 1GHz 6dB 6-SMD Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Obsolete
Coupler Type
Standard
Frequency
5MHz ~ 1GHz
Coupling Factor
6dB
Applications
General Purpose
Insertion Loss
2.8dB
Power - Max
-
Isolation
-
Return Loss
15dB
Package / Case
6-SMD Module
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.