
CX3210NLT | |
|---|---|
DigiKey Part Number | CX3210NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX3210NLT |
Description | RF DIR COUPLER 5MHZ-1.002GHZ SMD |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1.002GHz 12.5dB 6-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.002GHz | |
Coupling Factor | 12.5dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | 23dB | |
Return Loss | 16dB | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |

