
FB1136 | |
|---|---|
DigiKey Part Number | 553-FB1136-ND |
Manufacturer | |
Manufacturer Product Number | FB1136 |
Description | ANTENNA WHIP RADIAL BS-WHP 3.6D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight UHF Female Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 183MHz | |
Frequency Range | 136MHz ~ 230MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 5.6dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | UHF Female | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.096" (2.44mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 211,30900 € | 2 113,09 € |
| Unit Price without VAT: | 211,30900 € |
|---|---|
| Unit Price with VAT: | 255,68389 € |

