
GPSDM26B0500 | |
|---|---|
DigiKey Part Number | GPSDM26B0500-ND |
Manufacturer | |
Manufacturer Product Number | GPSDM26B0500 |
Description | RF ANT 1.575GHZ DOME SMA MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBi | |
Features | LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.870" (22.10mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 49,10633 € | 2 946,38 € |
| Unit Price without VAT: | 49,10633 € |
|---|---|
| Unit Price with VAT: | 59,41866 € |

