
H5012NLT | |
|---|---|
DigiKey Part Number | 553-1757-1-ND - Cut Tape (CT) 553-1757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5012NLT |
Description | MODULE DL GIGABIT ETHER LAN 48P |
Customer Reference | |
Detailed Description | LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5012NLT Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 1.095" L x 0.480" W (27.81mm x 12.19mm) |
Packaging Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.295" (7.49mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Transformer Type LAN 1000 Base-T | Weight 0.14 oz (3.99 g) |
Turns Ratio - Primary:Secondary 1CT:1CT |

