
KD2FREQHQ4 | |
|---|---|
DigiKey Part Number | 553-KD2FREQHQ4-ND |
Manufacturer | |
Manufacturer Product Number | KD2FREQHQ4 |
Description | ANT HELIC 1-4W SPEC FRQ 162-17 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, ISM, GSM, PCS Helical Connector Mount |
Category | Antenna Type Helical |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | VSWR 2 |
Part Status Active | Return Loss -10dB |
RF Family/Standard Cellular | Mounting Type Connector Mount |
Frequency Group VHF (f < 300MHz) | Height (Max) 9.500" (241.30mm) |
Frequency (Center/Band) 168MHz | Applications DCS, ISM, GSM, PCS |
Frequency Range 162MHz ~ 174MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 28,89672 € | 1 676,01 € |
| Unit Price without VAT: | 28,89672 € |
|---|---|
| Unit Price with VAT: | 34,96503 € |

