
PA0511.101NLT | |
|---|---|
DigiKey Part Number | 553-2151-2-ND - Tape & Reel (TR) 553-2151-1-ND - Cut Tape (CT) 553-2151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0511.101NLT |
Description | FIXED IND 120NH 31A 0.39 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 31 A 0.39mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA0511.101NLT Models |
Category | Current - Saturation (Isat) 52A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.39mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.402" L x 0.276" W (10.20mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.195" (4.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,02600 € | 10,26 € |
| 100 | 0,84370 € | 84,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,69404 € | 694,04 € |
| 2 000 | 0,65454 € | 1 309,08 € |
| 3 000 | 0,63250 € | 1 897,50 € |
| 5 000 | 0,60583 € | 3 029,15 € |
| 7 000 | 0,58890 € | 4 122,30 € |
| 10 000 | 0,58406 € | 5 840,60 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,51250 € |


